-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 1uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4087
|
Newark | Film Capacitor, R60 Series, 1 F, 10%, Pet (Polyester), 1 Kv Rohs Compliant: Yes |Kemet R60QR41005040K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
399-R60QR41005040K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 256 Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6709 | Buy Now |
DISTI #
R60QR41005040K
|
Avnet Abacus | Film Capacitor, 1 uF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60QR41005040K) RoHS: Compliant Min Qty: 256 Package Multiple: 128 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60QR41005040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QR41005040K
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Description | R60, Film, Metallized Polyester, General Purpose, 1 uF, 10%, 250 VAC, 1000 VDC, 105°C, -55°C, 85°C, 1 % , 10 GOhms, 12 V/us, 18 nH, 26.52 g, 32mm, 33mm, 18mm, Lead Spacing = 27.5mm, 128 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-10 07:22:46 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R60QR41005040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QR41005040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60QR4100AA40K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | R60QR41005040K vs 60QR4100AA40K |
60QR4100JB40K | Film Capacitor, | KEMET Corporation | R60QR41005040K vs 60QR4100JB40K |
60QR4100JH40K | Film Capacitor, | KEMET Corporation | R60QR41005040K vs 60QR4100JH40K |
60QR41005040K | Film Capacitor, | KEMET Corporation | R60QR41005040K vs 60QR41005040K |
R60QR41004040K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60QR41005040K vs R60QR41004040K |
R60QR4100AA40K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | R60QR41005040K vs R60QR4100AA40K |
R60QR4100JM40K | Film Capacitor, | KEMET Corporation | R60QR41005040K vs R60QR4100JM40K |
60QR4100JA40K | Film Capacitor, | KEMET Corporation | R60QR41005040K vs 60QR4100JA40K |
R60QR4100JE40K | Film Capacitor, | KEMET Corporation | R60QR41005040K vs R60QR4100JE40K |
R60QR4100JB40K | Film Capacitor, | KEMET Corporation | R60QR41005040K vs R60QR4100JB40K |