-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5260
|
Newark | 0.22Μf 100V |Kemet R60QR3220AA40K RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $1.0800 | Buy Now |
DISTI #
399-R60QR3220AA40K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 3264 Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8327 | Buy Now |
DISTI #
R60QR3220AA40K
|
Avnet Abacus | Film Capacitor, 0.22 uF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60QR3220AA40K) RoHS: Compliant Min Qty: 3264 Package Multiple: 816 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60QR3220AA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QR3220AA40K
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R60QR3220AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QR3220AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60QR3220JM40K | Film Capacitor, | KEMET Corporation | R60QR3220AA40K vs R60QR3220JM40K |
60QR3220JM40K | Film Capacitor, | KEMET Corporation | R60QR3220AA40K vs 60QR3220JM40K |
60QR3220CK40K | Film Capacitor, | KEMET Corporation | R60QR3220AA40K vs 60QR3220CK40K |
60QR3220AA40K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | R60QR3220AA40K vs 60QR3220AA40K |
R60QR32205040K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | R60QR3220AA40K vs R60QR32205040K |
R60QR3220JE40K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60QR3220AA40K vs R60QR3220JE40K |
R60QR32204040K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | R60QR3220AA40K vs R60QR32204040K |
60QR3220JB40K | Film Capacitor, | KEMET Corporation | R60QR3220AA40K vs 60QR3220JB40K |
60QR3220JA40K | Film Capacitor, | KEMET Corporation | R60QR3220AA40K vs 60QR3220JA40K |
60QR32205040K | Film Capacitor, | KEMET Corporation | R60QR3220AA40K vs 60QR32205040K |