Part Details for R60QR32205040J by KEMET Corporation
Overview of R60QR32205040J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60QR32205040J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60QR32205040J
|
Avnet Abacus | Film Capacitor, 0.22 uF, 250 V, 1000 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60QR32205040J) RoHS: Compliant Min Qty: 3672 Package Multiple: 408 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60QR32205040J
R60QR32205040J CAD Models
R60QR32205040J Part Data Attributes
|
R60QR32205040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QR32205040J
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R60QR32205040J
This table gives cross-reference parts and alternative options found for R60QR32205040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QR32205040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60QR3220JA40J | Film Capacitor, | KEMET Corporation | R60QR32205040J vs R60QR3220JA40J |
R60QR3220JH40J | Film Capacitor, | KEMET Corporation | R60QR32205040J vs R60QR3220JH40J |
60QR32204040J | Film Capacitor, | KEMET Corporation | R60QR32205040J vs 60QR32204040J |
60QR3220JE40J | Film Capacitor, | KEMET Corporation | R60QR32205040J vs 60QR3220JE40J |
60QR32205040J | Film Capacitor, | KEMET Corporation | R60QR32205040J vs 60QR32205040J |
60QR3220JH40J | Film Capacitor, | KEMET Corporation | R60QR32205040J vs 60QR3220JH40J |
60QR3220AA40J | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.22uF, | KEMET Corporation | R60QR32205040J vs 60QR3220AA40J |
R60QR3220JB40J | Film Capacitor, | KEMET Corporation | R60QR32205040J vs R60QR3220JB40J |
R60QR3220JE40J | Film Capacitor, | KEMET Corporation | R60QR32205040J vs R60QR3220JE40J |
R60QR3220AA40J | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.22uF, | KEMET Corporation | R60QR32205040J vs R60QR3220AA40J |