Part Details for R60QN23305000J by KEMET Corporation
Overview of R60QN23305000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R60QN23305000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60QN23305000J
|
Avnet Abacus | Film Capacitor, 0.033 uF, 250 V, 1000 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60QN23305000J) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60QN23305000J
R60QN23305000J CAD Models
R60QN23305000J Part Data Attributes
|
R60QN23305000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QN23305000J
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R60QN23305000J
This table gives cross-reference parts and alternative options found for R60QN23305000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QN23305000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60QN2330JM00J | Film Capacitor, | KEMET Corporation | R60QN23305000J vs 60QN2330JM00J |
60QN2330JH00J | Film Capacitor, | KEMET Corporation | R60QN23305000J vs 60QN2330JH00J |
60QN2330DQ00J | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | R60QN23305000J vs 60QN2330DQ00J |
60QN2330JA00J | Film Capacitor, | KEMET Corporation | R60QN23305000J vs 60QN2330JA00J |
R60QN2330AA00J | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | R60QN23305000J vs R60QN2330AA00J |
R60QN2330CK00J | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.033uF, | KEMET Corporation | R60QN23305000J vs R60QN2330CK00J |
60QN23305000J | Film Capacitor, | KEMET Corporation | R60QN23305000J vs 60QN23305000J |
60QN2330JE00J | Film Capacitor, | KEMET Corporation | R60QN23305000J vs 60QN2330JE00J |
60QN2330JB00J | Film Capacitor, | KEMET Corporation | R60QN23305000J vs 60QN2330JB00J |
R60QN2330JA00J | Film Capacitor, | KEMET Corporation | R60QN23305000J vs R60QN2330JA00J |