-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7135, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3171
|
Newark | Cap, 0.033Μf, 1 Kv, 10%, Pet, Radial, Capacitance:33000Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R60QI2330AAL0K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 832 |
|
$0.4880 / $0.9080 | Buy Now |
DISTI #
399-R60QI2330AAL0K-ND
|
DigiKey | CAP FILM 0.033UF 10% 1KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$0.4531 / $1.2800 | Buy Now |
DISTI #
80-R60QI2330AAL0K
|
Mouser Electronics | Film Capacitors 1k V 0.033 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4530 / $1.2800 | Order Now |
DISTI #
R60QI2330AAL0K
|
Avnet Abacus | (Alt: R60QI2330AAL0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60QI2330AAL0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QI2330AAL0K
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 7135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R60QI2330AAL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QI2330AAL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60QI2330JCL0K | Film Capacitor, | KEMET Corporation | R60QI2330AAL0K vs 60QI2330JCL0K |
60QI2330JHL0K | Film Capacitor, | KEMET Corporation | R60QI2330AAL0K vs 60QI2330JHL0K |
60QI2330AAL0K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, 7135, | KEMET Corporation | R60QI2330AAL0K vs 60QI2330AAL0K |
R60QI2330DQL0K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, 7135, | KEMET Corporation | R60QI2330AAL0K vs R60QI2330DQL0K |
60QI2330JBL0K | Film Capacitor, | KEMET Corporation | R60QI2330AAL0K vs 60QI2330JBL0K |
R60QI233050L0K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.033uF, 7135, | KEMET Corporation | R60QI2330AAL0K vs R60QI233050L0K |
R60QI2330JHL0K | Film Capacitor, | KEMET Corporation | R60QI2330AAL0K vs R60QI2330JHL0K |
60QI233040L0K | Film Capacitor, | KEMET Corporation | R60QI2330AAL0K vs 60QI233040L0K |
60QI2330JEL0K | Film Capacitor, | KEMET Corporation | R60QI2330AAL0K vs 60QI2330JEL0K |
R60QI2330JBL0K | Film Capacitor, | KEMET Corporation | R60QI2330AAL0K vs R60QI2330JBL0K |