Part Details for R60QF1680GY00J by KEMET Corporation
Overview of R60QF1680GY00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R60QF1680GY00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60QF1680GY00J
|
Avnet Abacus | Film Capacitor, 6800 pF, 250 V, 1000 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60QF1680GY00J) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60QF1680GY00J
R60QF1680GY00J CAD Models
R60QF1680GY00J Part Data Attributes
|
R60QF1680GY00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QF1680GY00J
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, 5124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5124 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 6 mm |
Alternate Parts for R60QF1680GY00J
This table gives cross-reference parts and alternative options found for R60QF1680GY00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QF1680GY00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60QF1680DQ00J | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, 5124, | KEMET Corporation | R60QF1680GY00J vs R60QF1680DQ00J |
R60QF16805000J | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, 5124, | KEMET Corporation | R60QF1680GY00J vs R60QF16805000J |
R60QF1680CK00J | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, 5124, | KEMET Corporation | R60QF1680GY00J vs R60QF1680CK00J |