Part Details for R60QF12205000K by KEMET Corporation
Overview of R60QF12205000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60QF12205000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60QF12205000K
|
Avnet Abacus | Film Capacitor, 2200 pF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60QF12205000K) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60QF12205000K
R60QF12205000K CAD Models
R60QF12205000K Part Data Attributes
|
R60QF12205000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QF12205000K
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5116 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for R60QF12205000K
This table gives cross-reference parts and alternative options found for R60QF12205000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60QF12205000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60QF1220CK00K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, 5116, | KEMET Corporation | R60QF12205000K vs R60QF1220CK00K |
R60QF1220GY00K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, 5116, | KEMET Corporation | R60QF12205000K vs R60QF1220GY00K |
R60QF1220DQ00K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, 5116, | KEMET Corporation | R60QF12205000K vs R60QF1220DQ00K |