-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5140
|
Newark | 1000 P 1000V |Kemet R60QF11005001K Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.1930 | Buy Now |
DISTI #
399-12501-ND
|
DigiKey | CAP FILM 1000PF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1800 In Stock |
|
$0.1691 / $0.7000 | Buy Now |
DISTI #
80-R60QF11005001K
|
Mouser Electronics | Film Capacitors 1k V 0.001 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 1901 |
|
$0.1520 / $0.6300 | Buy Now |
DISTI #
V99:2348_17726510
|
Arrow Electronics | Cap Film 0.001uF 1000V PET 10%( 13 X 4 X 9mm) Radial Wound 10mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1551 | Americas - 19 |
|
$0.0484 / $0.0663 | Buy Now |
DISTI #
R60QF11005001K
|
TME | Capacitor: polyester, 1nF, 250VAC, 1000VDC, 10mm, ±10%, 13x4x9mm Min Qty: 1800 | 0 |
|
$0.1500 | RFQ |
DISTI #
R60QF11005001K
|
Avnet Abacus | Film Capacitor, 1000 pF, 250 V, 1000 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60QF11005001K) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60QF11005001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60QF11005001K
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |