-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 0.33uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2965
|
Newark | Cap, 0.33µf, 630V, 10%, Pet, Radial, Capacitance:0.33µf, Voltage Rating:630V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R60PN33305030K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5840 / $1.1000 | Buy Now |
DISTI #
399-12499-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 900 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6005 | Buy Now |
DISTI #
80-R60PN33305030K
|
Mouser Electronics | Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4780 / $1.4200 | Order Now |
DISTI #
77355090
|
Verical | Cap Film 0.33uF 630V PET 10%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 80 Package Multiple: 5 | Americas - 490 |
|
$0.7197 / $1.0403 | Buy Now |
DISTI #
R60PN33305030K
|
TME | Capacitor: polyester, 330nF, 220VAC, 630VDC, 22.5mm, ±10%, THT, R60 Min Qty: 5 | 490 |
|
$0.4510 / $1.1360 | Buy Now |
DISTI #
R60PN33305030K
|
Avnet Abacus | (Alt: R60PN33305030K) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PN33305030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PN33305030K
KEMET Corporation
Film Capacitor, Polyester, 630V, 0.33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R60PN33305030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PN33305030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60PN3330JE30K | Film Capacitor, | KEMET Corporation | R60PN33305030K vs 60PN3330JE30K |
R60PN3330GY30K | Film Capacitor, | KEMET Corporation | R60PN33305030K vs R60PN3330GY30K |
R60PN3330JE30K | Film Capacitor, | KEMET Corporation | R60PN33305030K vs R60PN3330JE30K |
60PN3330AA30K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R60PN33305030K vs 60PN3330AA30K |
R60PN3330JA30K | Film Capacitor, | KEMET Corporation | R60PN33305030K vs R60PN3330JA30K |
R60PN3330CK30K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R60PN33305030K vs R60PN3330CK30K |
R60PN3330JM30K | Film Capacitor, | KEMET Corporation | R60PN33305030K vs R60PN3330JM30K |
60PN3330JA30K | Film Capacitor, | KEMET Corporation | R60PN33305030K vs 60PN3330JA30K |
60PN3330GY30K | Film Capacitor, | KEMET Corporation | R60PN33305030K vs 60PN3330GY30K |
60PN3330JB30K | Film Capacitor, | KEMET Corporation | R60PN33305030K vs 60PN3330JB30K |