-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4895
|
Newark | 0,047U 630V |Kemet R60PF2470DQ6AJ RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4120 | Buy Now |
DISTI #
399-R60PF2470DQ6AJTB-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 800 Lead time: 34 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4033 | Buy Now |
DISTI #
R60PF2470DQ6AJ
|
Avnet Abacus | Film Capacitor, 0.047 uF, 220 V, 630 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60PF2470DQ6AJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PF2470DQ6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PF2470DQ6AJ
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60PF2470DQ6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PF2470DQ6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60PF2470GY6AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs 60PF2470GY6AJ |
R60PF2470JB6AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs R60PF2470JB6AJ |
R60PF2470JC6AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs R60PF2470JC6AJ |
R60PF2470JE6AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs R60PF2470JE6AJ |
60PF2470JE6AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs 60PF2470JE6AJ |
60PF2470506AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs 60PF2470506AJ |
60PF2470AA6AJ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, 5120, | KEMET Corporation | R60PF2470DQ6AJ vs 60PF2470AA6AJ |
60PF2470JH6AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs 60PF2470JH6AJ |
60PF2470JC6AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs 60PF2470JC6AJ |
R60PF2470GY6AJ | Film Capacitor, | KEMET Corporation | R60PF2470DQ6AJ vs R60PF2470GY6AJ |