-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4786
|
Newark | 0,01 U 630Vv |Kemet R60PF2100GY6AJ RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2140 | Buy Now |
DISTI #
399-R60PF2100GY6AJTR-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1500 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2088 | Buy Now |
DISTI #
R60PF2100GY6AJ
|
Avnet Abacus | Film Capacitor, 0.01 uF, 220 V, 630 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R60PF2100GY6AJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PF2100GY6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PF2100GY6AJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R60PF2100GY6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60PF2100GY6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PF2100DQ6AJ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, 5116, | KEMET Corporation | R60PF2100GY6AJ vs R60PF2100DQ6AJ |
R60PF2100JC30J | Film Capacitor, | KEMET Corporation | R60PF2100GY6AJ vs R60PF2100JC30J |
R60PF2100506AJ | Film Capacitor | KEMET Corporation | R60PF2100GY6AJ vs R60PF2100506AJ |
R60PF2100Z330J | Film Capacitor, | KEMET Corporation | R60PF2100GY6AJ vs R60PF2100Z330J |
60PF2100JH6AJ | Film Capacitor, | KEMET Corporation | R60PF2100GY6AJ vs 60PF2100JH6AJ |
R60PF21004030J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, 5116, | KEMET Corporation | R60PF2100GY6AJ vs R60PF21004030J |
60PF2100JB30J | Film Capacitor, | KEMET Corporation | R60PF2100GY6AJ vs 60PF2100JB30J |
R60PF2100JC6AJ | Film Capacitor, | KEMET Corporation | R60PF2100GY6AJ vs R60PF2100JC6AJ |
60PF2100DQ30J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, 5116, | KEMET Corporation | R60PF2100GY6AJ vs 60PF2100DQ30J |
R60PF2100JE30J | Film Capacitor, | KEMET Corporation | R60PF2100GY6AJ vs R60PF2100JE30J |