-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7527
|
Newark | Film Capacitor, Aec-Q200 R60 Series, 0.01 Uf, 5%, Pet (Polyester), 630 V Rohs Compliant: Yes |Kemet R60PF2100506AJ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 6028 |
|
$0.2000 / $0.3880 | Buy Now |
DISTI #
399-9678-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1535 In Stock |
|
$0.1801 / $0.7000 | Buy Now |
DISTI #
80-R60PF2100506AJ
|
Mouser Electronics | Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 24 |
|
$0.1800 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 0.01uF ±5% - 630VDC - -55°C to +105°C - 10mm Lead Spacing - Bulk |
3600 Partner Stock |
|
$0.1911 / $0.2582 | Buy Now |
DISTI #
R60PF2100506AJ
|
TTI | Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1710 / $0.1780 | Buy Now |
DISTI #
KEMET R60PF2100506AJ
|
PEI Genesis | Film Capacitor | 3600 |
|
Buy Now | |
DISTI #
R60PF2100506AJ
|
Avnet Abacus | Film Capacitor, 0.01 uF, 220 V, 630 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60PF2100506AJ) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PF2100506AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PF2100506AJ
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |