-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, 5116,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4803
|
Newark | 0,01 U 630V |Kemet R60PF21004030K Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.1840 | Buy Now |
DISTI #
399-18595-ND
|
DigiKey | CAP FILM 10000PF 10% 630VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1527 / $0.5000 | Buy Now |
DISTI #
80-R60PF21004030K
|
Mouser Electronics | Film Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 748 |
|
$0.1520 / $0.6000 | Buy Now |
DISTI #
R60PF21004030K
|
TTI | Film Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60PF21004030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60PF21004030K
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |