R60MW4470AA40K
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 4.7uF,

Overview of R60MW4470AA40K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60MW4470AA40K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC4750
Newark 440.uf 400V |Kemet R60MW4470AA40K RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5600
  • 500 $2.3300
  • 1,000 $2.0600
  • 2,500 $1.9200
$1.9200 / $2.5600 Buy Now
DISTI # 399-R60MW4470AA40K-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 1680 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 1,680 $1.9600
$1.9600 Buy Now
DISTI # 80-60MW4470AA40K
Mouser Electronics Film Capacitors 440.UF 400V RoHS: Compliant 0
  • 1,680 $1.9500
  • 2,100 $1.8800
$1.8800 / $1.9500 Order Now

CAD Models for R60MW4470AA40K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60MW4470AA40K by KEMET Corporation

R60MW4470AA40K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
22 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. R60MW4470AA40K
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 4.7uF,
    VS

Alternate Parts for R60MW4470AA40K

This table gives cross-reference parts and alternative options found for R60MW4470AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MW4470AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60MW44704040K Film Capacitor, KEMET Corporation R60MW4470AA40K vs 60MW44704040K
60MW4470JE40K Film Capacitor, KEMET Corporation R60MW4470AA40K vs 60MW4470JE40K
R60MW4470JB40K Film Capacitor, KEMET Corporation R60MW4470AA40K vs R60MW4470JB40K
R60MW44705040K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation R60MW4470AA40K vs R60MW44705040K
R60MW44704040K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation R60MW4470AA40K vs R60MW44704040K
60MW4470AA40K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation R60MW4470AA40K vs 60MW4470AA40K
R60MW4470JM40K Film Capacitor, KEMET Corporation R60MW4470AA40K vs R60MW4470JM40K
60MW4470JH40K Film Capacitor, KEMET Corporation R60MW4470AA40K vs 60MW4470JH40K
60MW4470JA40K Film Capacitor, KEMET Corporation R60MW4470AA40K vs 60MW4470JA40K
60MW44705040K Film Capacitor, KEMET Corporation R60MW4470AA40K vs 60MW44705040K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60MW4470AA40K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60MW4470AA40K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60MW4470AA40K would you like to use for your alert(s)?
  • Please alert me when R60MW4470AA40K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60MW4470AA40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60MW4470AA40K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60MW4470AA40K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60MW4470AA40K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60MW4470AA40K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: