-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4744
|
Newark | .043Uf 400V |Kemet R60MR4330CK40K RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $2.0200 | Buy Now |
DISTI #
399-R60MR4330CK40KTR-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 2100 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.5361 | Buy Now |
DISTI #
80-60MR4330CK40K
|
Mouser Electronics | Film Capacitors 3.3 uF 10% 200 VAC 400 VDC RoHS: Compliant | 0 |
|
$1.5000 / $1.5300 | Order Now |
DISTI #
R60MR4330CK40K
|
Avnet Abacus | Film Capacitor, 3.3 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60MR4330CK40K) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MR4330CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MR4330CK40K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R60MR4330CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MR4330CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MR43304040K | Film Capacitor, | KEMET Corporation | R60MR4330CK40K vs 60MR43304040K |
60MR4330JB40K | Film Capacitor, | KEMET Corporation | R60MR4330CK40K vs 60MR4330JB40K |
R60MR43305040K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60MR4330CK40K vs R60MR43305040K |
60MR4330JA40K | Film Capacitor, | KEMET Corporation | R60MR4330CK40K vs 60MR4330JA40K |
60MR4330JM40K | Film Capacitor, | KEMET Corporation | R60MR4330CK40K vs 60MR4330JM40K |
60MR4330JE40K | Film Capacitor, | KEMET Corporation | R60MR4330CK40K vs 60MR4330JE40K |
60MR4330CK40K | Film Capacitor, | KEMET Corporation | R60MR4330CK40K vs 60MR4330CK40K |
R60MR4330JE40K | Film Capacitor, | KEMET Corporation | R60MR4330CK40K vs R60MR4330JE40K |
R60MR4330JH40K | Film Capacitor, | KEMET Corporation | R60MR4330CK40K vs R60MR4330JH40K |
R60MR4330AA40K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | R60MR4330CK40K vs R60MR4330AA40K |