Part Details for R60MR41505040K by KEMET Corporation
Overview of R60MR41505040K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60MR41505040K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60MR41505040K
|
Avnet Abacus | Film Capacitor, 1.5 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60MR41505040K) RoHS: Compliant Min Qty: 3672 Package Multiple: 408 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R60MR41505040K
R60MR41505040K CAD Models
R60MR41505040K Part Data Attributes
|
R60MR41505040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MR41505040K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R60MR41505040K
This table gives cross-reference parts and alternative options found for R60MR41505040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MR41505040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MR4150JE40K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs R60MR4150JE40K |
R60MR4150JB40K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs R60MR4150JB40K |
60MR41504040K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs 60MR41504040K |
60MR41505040K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs 60MR41505040K |
R60MR4150AA40K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R60MR41505040K vs R60MR4150AA40K |
60MR4150CK40K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs 60MR4150CK40K |
R60MR4150JA40K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs R60MR4150JA40K |
R60MR4150JH40K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs R60MR4150JH40K |
60MR4150JM40K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs 60MR4150JM40K |
60MR4150JA40K | Film Capacitor, | KEMET Corporation | R60MR41505040K vs 60MR4150JA40K |