-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 1.5uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4579
|
Newark | Film Capacitor, Aec-Q200 R60 Series, 1.5 Uf, 5%, Pet (Polyester), 400 V Rohs Compliant: Yes |Kemet R60MN41505040J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$0.8300 / $2.0400 | Buy Now |
DISTI #
399-R60MN41505040J-ND
|
DigiKey | CAP FILM 1.5UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
619 In Stock |
|
$0.7573 / $2.3800 | Buy Now |
DISTI #
80-R60MN41505040J
|
Mouser Electronics | Film Capacitors 400V 1.5 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 580 |
|
$0.7340 / $1.9600 | Buy Now |
DISTI #
R60MN41505040J
|
Avnet Abacus | Film Capacitor, 1.5 uF, 200 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60MN41505040J) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 300 |
|
Buy Now | |
DISTI #
60MN41505040J
|
Avnet Asia | Film Capacitor, 1.5 uF, 200 V, 400 V, ? 5%, Metallized PET, Radial Box - 2 Pin (Alt: 60MN41505040J) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 51 Weeks, 0 Days | 0 |
|
$0.6940 / $0.8427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MN41505040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MN41505040J
KEMET Corporation
Film Capacitor, Polyester, 400V, 1.5uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R60MN41505040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MN41505040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
60MN4150JM40J | KEMET Corporation | Check for Price | Film Capacitor, | R60MN41505040J vs 60MN4150JM40J |
R60MN4150CK40J | KEMET Corporation | $1.1895 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | R60MN41505040J vs R60MN4150CK40J |
R60MN4150JB40J | KEMET Corporation | $1.2732 | Film Capacitor, | R60MN41505040J vs R60MN4150JB40J |
60MN41505040J | KEMET Corporation | $2.1143 | Film Capacitor, | R60MN41505040J vs 60MN41505040J |
60MN4150JE40J | KEMET Corporation | Check for Price | Film Capacitor, | R60MN41505040J vs 60MN4150JE40J |
R60MN4150AA40J | KEMET Corporation | $1.2914 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | R60MN41505040J vs R60MN4150AA40J |
60MN4150AA40J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | R60MN41505040J vs 60MN4150AA40J |
60MN4150DQ40J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, | R60MN41505040J vs 60MN4150DQ40J |
R60MN4150JC40J | KEMET Corporation | Check for Price | Film Capacitor, | R60MN41505040J vs R60MN4150JC40J |
60MN4150JB40J | KEMET Corporation | Check for Price | Film Capacitor, | R60MN41505040J vs 60MN4150JB40J |