R60MN4100JB30K
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Overview of R60MN4100JB30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60MN4100JB30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC4682
Newark 1 U 400V |Kemet R60MN4100JB30K RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8660
  • 500 $0.7590
  • 1,000 $0.6530
  • 2,500 $0.6020
$0.6020 / $0.8660 Buy Now
DISTI # 399-R60MN4100JB30K-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 396 Lead time: 16 Weeks Container: Box Temporarily Out of Stock
  • 396 $0.8613
$0.8613 Buy Now

CAD Models for R60MN4100JB30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60MN4100JB30K by KEMET Corporation

R60MN4100JB30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
18.5 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. R60MN4100JB30K
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R60MN4100JB30K

This table gives cross-reference parts and alternative options found for R60MN4100JB30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MN4100JB30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60MN4100AA30K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, KEMET Corporation R60MN4100JB30K vs 60MN4100AA30K
R60MN4100AA30K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R60MN4100JB30K vs R60MN4100AA30K
60MN4100GY30K Film Capacitor, KEMET Corporation R60MN4100JB30K vs 60MN4100GY30K
60MN4100JB30K Film Capacitor, KEMET Corporation R60MN4100JB30K vs 60MN4100JB30K
R60MN4100JH30K Film Capacitor, KEMET Corporation R60MN4100JB30K vs R60MN4100JH30K
R60MN4100CK30K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, KEMET Corporation R60MN4100JB30K vs R60MN4100CK30K
60MN4100CK30K Film Capacitor, KEMET Corporation R60MN4100JB30K vs 60MN4100CK30K
60MN4100JM30K Film Capacitor, KEMET Corporation R60MN4100JB30K vs 60MN4100JM30K
R60MN4100JC30K Film Capacitor, KEMET Corporation R60MN4100JB30K vs R60MN4100JC30K
R60MN4100JE30K Film Capacitor, KEMET Corporation R60MN4100JB30K vs R60MN4100JE30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60MN4100JB30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60MN4100JB30K by KEMET Corporation

  • Please alert me when R60MN4100JB30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60MN4100JB30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60MN4100JB30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60MN4100JB30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60MN4100JB30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60MN4100JB30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: