-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.22uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4635
|
Newark | 0,22 U 400V |Kemet R60MN3220CK30J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.6120 | Buy Now |
DISTI #
399-R60MN3220CK30JTR-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 700 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5833 | Buy Now |
DISTI #
R60MN3220CK30J
|
Avnet Abacus | Film Capacitor, 0.22 uF, 200 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60MN3220CK30J) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MN3220CK30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MN3220CK30J
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R60MN3220CK30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MN3220CK30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MN3220JE30J | Film Capacitor, | KEMET Corporation | R60MN3220CK30J vs R60MN3220JE30J |
R60MN32205030J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.22uF, | KEMET Corporation | R60MN3220CK30J vs R60MN32205030J |
60MN3220JC30J | Film Capacitor, | KEMET Corporation | R60MN3220CK30J vs 60MN3220JC30J |
60MN3220JA30J | Film Capacitor, | KEMET Corporation | R60MN3220CK30J vs 60MN3220JA30J |
60MN3220JH30J | Film Capacitor, | KEMET Corporation | R60MN3220CK30J vs 60MN3220JH30J |
60MN3220CK30J | Film Capacitor, | KEMET Corporation | R60MN3220CK30J vs 60MN3220CK30J |
60MN3220GY30J | Film Capacitor, | KEMET Corporation | R60MN3220CK30J vs 60MN3220GY30J |
60MN32205030J | Film Capacitor, | KEMET Corporation | R60MN3220CK30J vs 60MN32205030J |
R60MN3220JM30J | Film Capacitor, | KEMET Corporation | R60MN3220CK30J vs R60MN3220JM30J |
R60MN3220DQ30J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.22uF, | KEMET Corporation | R60MN3220CK30J vs R60MN3220DQ30J |