-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R60MF3100Z36AK-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MF3100Z36AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MF3100Z36AK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60MF3100Z36AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF3100Z36AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MF3100Z36AK | Film Capacitor, | KEMET Corporation | R60MF3100Z36AK vs 60MF3100Z36AK |
60MF3100CK6AK | Film Capacitor, | KEMET Corporation | R60MF3100Z36AK vs 60MF3100CK6AK |
R60MF3100JA6AK | Film Capacitor, | KEMET Corporation | R60MF3100Z36AK vs R60MF3100JA6AK |
60MF3100AA6AK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 5120, | KEMET Corporation | R60MF3100Z36AK vs 60MF3100AA6AK |
R60MF3100JC6AK | Film Capacitor, | KEMET Corporation | R60MF3100Z36AK vs R60MF3100JC6AK |
60MF3100JB6AK | Film Capacitor, | KEMET Corporation | R60MF3100Z36AK vs 60MF3100JB6AK |
R60MF3100DQ6AK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 5120, | KEMET Corporation | R60MF3100Z36AK vs R60MF3100DQ6AK |
R60MF3100506AK | Film Capacitor | KEMET Corporation | R60MF3100Z36AK vs R60MF3100506AK |
R60MF3100JE6AK | Film Capacitor, | KEMET Corporation | R60MF3100Z36AK vs R60MF3100JE6AK |
R60MF3100CK6AK | Film Capacitor, | KEMET Corporation | R60MF3100Z36AK vs R60MF3100CK6AK |