-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4276
|
Newark | 1,5 U 250V |Kemet R60IN4150AA30K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.5730 | Buy Now |
DISTI #
399-R60IN4150AA30K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 700 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5525 | Buy Now |
DISTI #
80-R60IN4150AA30K
|
Mouser Electronics | Film Capacitors 250V 1.5 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 1 |
|
$0.4140 / $1.2300 | Buy Now |
DISTI #
R60IN4150AA30K
|
Avnet Abacus | Film Capacitor, 1.5 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60IN4150AA30K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60IN4150AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60IN4150AA30K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Description | R60, Film, Metallized Polyester, Automotive Grade, 1.5 uF, 10%, 160 VAC, 250 VDC, 105°C, -55°C, 85°C, 1 % , 10 GOhms, 8 V/us, 18 nH, 4.01 g, 26.5mm, 16mm, 7mm, Lead Spacing = 22.5mm, 700 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-10 07:21:18 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Qualifications | AEC-Q200 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R60IN4150AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60IN4150AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60IN41504030K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R60IN4150AA30K vs R60IN41504030K |
60IN4150AA30K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R60IN4150AA30K vs 60IN4150AA30K |
R60IN4150GY30K | Film Capacitor, | KEMET Corporation | R60IN4150AA30K vs R60IN4150GY30K |
R60IN4150JH30K | Film Capacitor, | KEMET Corporation | R60IN4150AA30K vs R60IN4150JH30K |
60IN4150JB30K | Film Capacitor, | KEMET Corporation | R60IN4150AA30K vs 60IN4150JB30K |
R60IN4150JC30K | Film Capacitor, | KEMET Corporation | R60IN4150AA30K vs R60IN4150JC30K |
R60IN41505030K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R60IN4150AA30K vs R60IN41505030K |
60IN4150JM30K | Film Capacitor, | KEMET Corporation | R60IN4150AA30K vs 60IN4150JM30K |
R60IN4150CK30K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R60IN4150AA30K vs R60IN4150CK30K |
60IN41505030K | Film Capacitor, | KEMET Corporation | R60IN4150AA30K vs 60IN41505030K |