R60II3680AA30J
Description: Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, 7130,

Overview of R60II3680AA30J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60II3680AA30J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC4183
Newark 0,68 U 250V |Kemet R60II3680AA30J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4690
  • 2,500 $0.4320
$0.4320 / $0.4690 Buy Now
DISTI # 399-R60II3680AA30J-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 1000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.4642
$0.4642 Buy Now
DISTI # R60II3680AA30J
Avnet Abacus Film Capacitor, 0.68 uF, 160 V, 250 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60II3680AA30J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R60II3680AA30J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R60II3680AA30J by KEMET Corporation

R60II3680AA30J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7130
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
13.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
7.5 mm
Want to compare parts?
  1. R60II3680AA30J
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, 7130,
    VS

Alternate Parts for R60II3680AA30J

This table gives cross-reference parts and alternative options found for R60II3680AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60II3680AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R60II3680JH30J Film Capacitor, KEMET Corporation R60II3680AA30J vs R60II3680JH30J
R60II3680JB30J Film Capacitor, KEMET Corporation R60II3680AA30J vs R60II3680JB30J
60II36804030J Film Capacitor, KEMET Corporation R60II3680AA30J vs 60II36804030J
60II3680JE30J Film Capacitor, KEMET Corporation R60II3680AA30J vs 60II3680JE30J
60II3680JB30J Film Capacitor, KEMET Corporation R60II3680AA30J vs 60II3680JB30J
60II3680JC30J Film Capacitor, KEMET Corporation R60II3680AA30J vs 60II3680JC30J
60II3680GY30J Film Capacitor, KEMET Corporation R60II3680AA30J vs 60II3680GY30J
R60II3680DQ30J Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, 7130, KEMET Corporation R60II3680AA30J vs R60II3680DQ30J
R60II3680JC30J Film Capacitor, KEMET Corporation R60II3680AA30J vs R60II3680JC30J
60II3680JA30J Film Capacitor, KEMET Corporation R60II3680AA30J vs 60II3680JA30J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60II3680AA30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60II3680AA30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60II3680AA30J would you like to use for your alert(s)?
  • Please alert me when R60II3680AA30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60II3680AA30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60II3680AA30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60II3680AA30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60II3680AA30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60II3680AA30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: