Datasheets
R60GR51505040K by: KEMET Corporation

Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED

Part Details for R60GR51505040K by KEMET Corporation

Overview of R60GR51505040K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R60GR51505040K

Part # Distributor Description Stock Price Buy
DISTI # 399-R60GR51505040K-ND
DigiKey CAP FILM AUTOMOTIVE Min Qty: 1008 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 1,008 $2.5887
$2.5887 Buy Now
DISTI # R60GR51505040K
Avnet Abacus Film Capacitor, 15 uF, 90 V, 160 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60GR51505040K) RoHS: Compliant Min Qty: 1008 Package Multiple: 336 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R60GR51505040K

R60GR51505040K Part Data Attributes

R60GR51505040K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R60GR51505040K KEMET Corporation Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 15 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 20 mm
JESD-609 Code e3
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TRAY
Positive Tolerance 10%
Rated (AC) Voltage (URac) 90 V
Rated (DC) Voltage (URdc) 160 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 11 mm

Alternate Parts for R60GR51505040K

This table gives cross-reference parts and alternative options found for R60GR51505040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60GR51505040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
60GR5150JB40K Film Capacitor, KEMET Corporation R60GR51505040K vs 60GR5150JB40K
60GR5150JA40K Film Capacitor, KEMET Corporation R60GR51505040K vs 60GR5150JA40K
60GR5150JM40K Film Capacitor, KEMET Corporation R60GR51505040K vs 60GR5150JM40K
60GR5150JH40K Film Capacitor, KEMET Corporation R60GR51505040K vs 60GR5150JH40K
R60GR5150JB40K Film Capacitor, KEMET Corporation R60GR51505040K vs R60GR5150JB40K
R60GR5150JA40K Film Capacitor, KEMET Corporation R60GR51505040K vs R60GR5150JA40K
60GR5150CK40K Film Capacitor, KEMET Corporation R60GR51505040K vs 60GR5150CK40K
R60GR5150JE40K Film Capacitor, KEMET Corporation R60GR51505040K vs R60GR5150JE40K
R60GR5150CK40K Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R60GR51505040K vs R60GR5150CK40K
R60GR5150AA40K Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation R60GR51505040K vs R60GR5150AA40K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R60GR51505040K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R60GR51505040K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R60GR51505040K would you like to use for your alert(s)?
  • Please alert me when R60GR51505040K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R60GR51505040K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R60GR51505040K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R60GR51505040K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R60GR51505040K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R60GR51505040K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: