-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3863
|
Newark | 0,68 U 160Vv |Kemet R60GF3680CK6AK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
399-R60GF3680CK6AKTR-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2856 | Buy Now |
DISTI #
R60GF3680CK6AK
|
Avnet Abacus | Film Capacitor, 0.68 uF, 90 V, 160 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R60GF3680CK6AK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60GF3680CK6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60GF3680CK6AK
KEMET Corporation
Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R60GF3680CK6AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60GF3680CK6AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60GF3680JH6AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs R60GF3680JH6AK |
R60GF3680Z36AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs R60GF3680Z36AK |
R60GF3680GY6AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs R60GF3680GY6AK |
R60GF3680DQ6AK | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.68uF, 5124, | KEMET Corporation | R60GF3680CK6AK vs R60GF3680DQ6AK |
60GF3680GY6AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs 60GF3680GY6AK |
R60GF3680JE6AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs R60GF3680JE6AK |
60GF3680JH6AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs 60GF3680JH6AK |
R60GF3680JA6AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs R60GF3680JA6AK |
60GF3680JB6AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs 60GF3680JB6AK |
60GF3680JE6AK | Film Capacitor, | KEMET Corporation | R60GF3680CK6AK vs 60GF3680JE6AK |