-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3166
|
Newark | Cap, 0.47µf, 160V, 10%, Pet, Radial, Capacitance:0.47µf, Voltage Rating:160V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R60GF3470AA6AK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.5580 | Buy Now |
DISTI #
399-13470-ND
|
DigiKey | CAP FILM 0.47UF 10% 160VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1362 In Stock |
|
$0.2842 / $1.0600 | Buy Now |
DISTI #
80-R60GF3470AA6AK
|
Mouser Electronics | Film Capacitors 160V 0.47 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 790 |
|
$0.2710 / $0.8500 | Buy Now |
DISTI #
R60GF3470AA6AK
|
TTI | Film Capacitors 160V 0.47 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Bulk | Americas - 0 |
|
$0.2650 / $0.2990 | Buy Now |
DISTI #
R60GF3470AA6AK
|
Avnet Abacus | Film Capacitor, 0.47 uF, 90 V, 160 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60GF3470AA6AK) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60GF3470AA6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60GF3470AA6AK
KEMET Corporation
Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R60GF3470AA6AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60GF3470AA6AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60GF3470506AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs R60GF3470506AK |
60GF3470506AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs 60GF3470506AK |
60GF3470JH6AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs 60GF3470JH6AK |
R60GF3470JB6AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs R60GF3470JB6AK |
60GF3470AA6AK | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 0.47uF, 5120, | KEMET Corporation | R60GF3470AA6AK vs 60GF3470AA6AK |
R60GF3470JH6AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs R60GF3470JH6AK |
R60GF3470JE6AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs R60GF3470JE6AK |
60GF3470GY6AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs 60GF3470GY6AK |
60GF3470Z36AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs 60GF3470Z36AK |
R60GF3470CK6AK | Film Capacitor, | KEMET Corporation | R60GF3470AA6AK vs R60GF3470CK6AK |