-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3830
|
Newark | 0,22 U 160V |Kemet R60GF3220JE6AJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.1820 | Buy Now |
DISTI #
399-R60GF3220JE6AJ-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60GF3220JE6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60GF3220JE6AJ
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R60GF3220JE6AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60GF3220JE6AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60GF3220AA6AJ | Film Capacitor, Polyester, 160V, 0.22uF, 5116 | KEMET Corporation | R60GF3220JE6AJ vs R60GF3220AA6AJ |
60GF3220DQ6AJ | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 0.22uF, 5116, | KEMET Corporation | R60GF3220JE6AJ vs 60GF3220DQ6AJ |
R60GF3220DQ6AJ | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 0.22uF, 5116, | KEMET Corporation | R60GF3220JE6AJ vs R60GF3220DQ6AJ |
R60GF3220CK6AJ | Film Capacitor, | KEMET Corporation | R60GF3220JE6AJ vs R60GF3220CK6AJ |
R60GF3220JB6AJ | Film Capacitor, | KEMET Corporation | R60GF3220JE6AJ vs R60GF3220JB6AJ |
R60GF3220JH6AJ | Film Capacitor, | KEMET Corporation | R60GF3220JE6AJ vs R60GF3220JH6AJ |
60GF3220506AJ | Film Capacitor, | KEMET Corporation | R60GF3220JE6AJ vs 60GF3220506AJ |
60GF3220AA6AJ | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 0.22uF, 5116, | KEMET Corporation | R60GF3220JE6AJ vs 60GF3220AA6AJ |
R60GF3220Z36AJ | Film Capacitor, | KEMET Corporation | R60GF3220JE6AJ vs R60GF3220Z36AJ |
60GF3220Z36AJ | Film Capacitor, | KEMET Corporation | R60GF3220JE6AJ vs 60GF3220Z36AJ |