Part Details for R60EN4470JP30K by KEMET Corporation
Overview of R60EN4470JP30K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60EN4470JP30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3753
|
Newark | 4,7 U 100V |Kemet R60EN4470JP30K RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6400 | Buy Now |
DISTI #
80-60EN4470JP30K
|
Mouser Electronics | Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.1000 / $2.8800 | Order Now |