Part Details for R60EN4470CK30J by KEMET Corporation
Overview of R60EN4470CK30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60EN4470CK30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60EN4470CK30J
|
Avnet Abacus | Film Capacitor, 4.7 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R60EN4470CK30J) RoHS: Compliant Min Qty: 3150 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R60EN4470CK30J
R60EN4470CK30J CAD Models
R60EN4470CK30J Part Data Attributes
|
R60EN4470CK30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60EN4470CK30J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for R60EN4470CK30J
This table gives cross-reference parts and alternative options found for R60EN4470CK30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60EN4470CK30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60EN4470GY30J | Film Capacitor, | KEMET Corporation | R60EN4470CK30J vs R60EN4470GY30J |
R60EN4470JH30J | Film Capacitor, | KEMET Corporation | R60EN4470CK30J vs R60EN4470JH30J |
60EN44704030J | Film Capacitor, | KEMET Corporation | R60EN4470CK30J vs 60EN44704030J |
R60EN4470DQ30J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | R60EN4470CK30J vs R60EN4470DQ30J |
R60EN44705030J | Film Capacitor, Polyester, 100V, 4.7uF | KEMET Corporation | R60EN4470CK30J vs R60EN44705030J |
60EN4470JE30J | Film Capacitor, | KEMET Corporation | R60EN4470CK30J vs 60EN4470JE30J |
60EN4470DQ30J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 4.7uF, | KEMET Corporation | R60EN4470CK30J vs 60EN4470DQ30J |
60EN4470JA30J | Film Capacitor, | KEMET Corporation | R60EN4470CK30J vs 60EN4470JA30J |
60EN44705030J | Film Capacitor, | KEMET Corporation | R60EN4470CK30J vs 60EN44705030J |
60EN4470CK30J | Film Capacitor, | KEMET Corporation | R60EN4470CK30J vs 60EN4470CK30J |