-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 1uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R60EI4100AA30K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2399
|
Newark | Cap, 1Μf, 100V, 10%, Pet, Radial, Capacitance:1Μf, Voltage Rating:100V, Capacitor Dielectric Type... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2191 |
|
$0.4520 | Buy Now |
DISTI #
399-11849-ND
|
DigiKey | CAP FILM 1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
486 In Stock |
|
$0.4473 / $1.3200 | Buy Now |
DISTI #
80-R60EI4100AA30K
|
Mouser Electronics | Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4080 / $0.4210 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 1uF ±10% - 100VDC - -55°C to +105°C - 15mm Lead Spacing - Bulk RoHS: Compliant |
2000 Partner Stock |
|
$0.4740 / $0.6410 | Buy Now |
DISTI #
76916493
|
Verical | Cap Film 1uF 100V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 2000 |
|
$0.4600 / $0.6200 | Buy Now |
DISTI #
87365383
|
Verical | Cap Film 1uF 100V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 1705 |
|
$0.4667 / $0.7355 | Buy Now |
DISTI #
87449679
|
Verical | Cap Film 1uF 100V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2227 | Americas - 1477 |
|
$0.4853 / $0.5909 | Buy Now |
DISTI #
87344223
|
Verical | Cap Film 1uF 100V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 736 |
|
$0.4992 / $0.7146 | Buy Now |
DISTI #
R60EI4100AA30K
|
TME | Capacitor: polyester, 1uF, 63VAC, 100VDC, 15mm, ±10%, 18x5x11mm Min Qty: 1 | 2674 |
|
$0.2880 / $0.9890 | Buy Now |
DISTI #
MC15-1U
|
TME | Capacitor: polyester, 1uF, 63VAC, 100VDC, 15mm, ±10%, 18x5x11mm Min Qty: 1 | 788 |
|
$0.3120 / $0.9890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60EI4100AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60EI4100AA30K
KEMET Corporation
Film Capacitor, Polyester, 100V, 1uF, 7120
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |