-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3164
|
Newark | Cap, 100Μf, 63V, 10%, Pet, Radial, Capacitance:100Μf, Voltage Rating:63V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R60DW6100AA50K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$21.7600 / $29.9500 | Buy Now |
DISTI #
399-R60DW6100AA50K-ND
|
DigiKey | CAP FILM 100UF 10% 63VDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Box |
122 In Stock |
|
$19.7043 / $28.8000 | Buy Now |
DISTI #
80-R60DW6100AA50K
|
Mouser Electronics | Film Capacitors R60, Film, Metallized Polyester, General Purpose, 100 uF, 10%, 63 VDC, 85, Lead Spacing = 37.5mm | 0 |
|
$20.4500 | Order Now |
DISTI #
R60DW6100AA50K
|
Avnet Abacus | (Alt: R60DW6100AA50K) RoHS: Compliant Min Qty: 378 Package Multiple: 126 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DW6100AA50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DW6100AA50K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |