-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3426
|
Newark | 10,0 63 Vv |Kemet R60DN5100DQ30K RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.2200 | Buy Now |
DISTI #
399-R60DN5100DQ30KCT-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$1.4900 / $3.5500 | Buy Now |
DISTI #
80-60DN5100DQ30K
|
Mouser Electronics | Film Capacitors 63V 10 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.4600 / $3.5400 | Order Now |
DISTI #
77350943
|
Verical | Cap Film 10uF 63V PET 10%( 26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 230 |
|
$1.8900 / $2.2960 | Buy Now |
DISTI #
R60DN5100DQ30K
|
TME | Capacitor: polyester, 10uF, 40VAC, 63VDC, 22.5mm, ±10%, -55÷105°C Min Qty: 1 | 230 |
|
$1.4000 / $2.7200 | Buy Now |
DISTI #
R60DN5100DQ30K
|
Avnet Abacus | Film Capacitor, 10 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60DN5100DQ30K) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DN5100DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DN5100DQ30K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R60DN5100DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DN5100DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60DN5100JB30K | Film Capacitor, | KEMET Corporation | R60DN5100DQ30K vs 60DN5100JB30K |
60DN51004030K | Film Capacitor, | KEMET Corporation | R60DN5100DQ30K vs 60DN51004030K |
R60DN5100JB30K | Film Capacitor, | KEMET Corporation | R60DN5100DQ30K vs R60DN5100JB30K |
60DN5100JE30K | Film Capacitor, | KEMET Corporation | R60DN5100DQ30K vs 60DN5100JE30K |
R60DN5100JA30K | Film Capacitor, | KEMET Corporation | R60DN5100DQ30K vs R60DN5100JA30K |
R60DN5100JC30K | Film Capacitor, | KEMET Corporation | R60DN5100DQ30K vs R60DN5100JC30K |
R60DN51004030K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | R60DN5100DQ30K vs R60DN51004030K |
60DN5100DQ30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | R60DN5100DQ30K vs 60DN5100DQ30K |
60DN5100JA30K | Film Capacitor, | KEMET Corporation | R60DN5100DQ30K vs 60DN5100JA30K |
R60DN5100CK30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | R60DN5100DQ30K vs R60DN5100CK30K |