-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, 7124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3320
|
Newark | 4200Pf 63.0V |Kemet R60DI42204030K RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.7490 | Buy Now |
DISTI #
399-18563-ND
|
DigiKey | CAP FILM 2.2UF 10% 63VDC RADIAL Min Qty: 2700 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5947 | Buy Now |
DISTI #
80-R60DI42204030K
|
Mouser Electronics | Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 2434 |
|
$0.5410 / $1.6200 | Buy Now |
DISTI #
R60DI42204030K
|
TTI | Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DI42204030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DI42204030K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R60DI42204030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DI42204030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60DI4220JE30K | Film Capacitor, | KEMET Corporation | R60DI42204030K vs 60DI4220JE30K |
R60DI4220AA30K | Film Capacitor, Polyester, 63V, 2.2uF, 7124 | KEMET Corporation | R60DI42204030K vs R60DI4220AA30K |
R60DI4220JH30K | Film Capacitor, | KEMET Corporation | R60DI42204030K vs R60DI4220JH30K |
60DI42204030K | Film Capacitor, | KEMET Corporation | R60DI42204030K vs 60DI42204030K |
60DI4220GY30K | Film Capacitor, | KEMET Corporation | R60DI42204030K vs 60DI4220GY30K |
R60DI42205030K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, 7124, | KEMET Corporation | R60DI42204030K vs R60DI42205030K |
60DI4220AA30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, 7124, | KEMET Corporation | R60DI42204030K vs 60DI4220AA30K |
60DI4220CK30K | Film Capacitor, | KEMET Corporation | R60DI42204030K vs 60DI4220CK30K |
60DI4220JH30K | Film Capacitor, | KEMET Corporation | R60DI42204030K vs 60DI4220JH30K |
R60DI4220DQ30K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R60DI42204030K vs R60DI4220DQ30K |