-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 5124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3161
|
Newark | Cap, Film, Aec-Q200, Pet, 3.3Uf, 63V, Rad Rohs Compliant: Yes |Kemet R60DF4330AA6AK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 939 |
|
$0.4590 / $0.9340 | Buy Now |
DISTI #
399-13469-ND
|
DigiKey | CAP FILM 3.3UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
422 In Stock |
|
$0.3588 / $1.2800 | Buy Now |
DISTI #
80-R60DF4330AA6AK
|
Mouser Electronics | Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4020 / $1.1900 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 3.3uF ±10% - 63VDC - -55°C to +105°C - 10mm Lead Spacing - Bulk RoHS: Compliant |
856 Partner Stock |
|
$0.5810 / $0.8130 | Buy Now |
DISTI #
32721636
|
Verical | Cap Film 3.3uF 63V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 856 |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
R60DF4330AA6AK
|
Avnet Abacus | Film Capacitor, 3.3 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60DF4330AA6AK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DF4330AA6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DF4330AA6AK
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R60DF4330AA6AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60DF4330AA6AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60DF4330GY6AK | Film Capacitor, | KEMET Corporation | R60DF4330AA6AK vs 60DF4330GY6AK |
R60DF4330JH6AK | Film Capacitor, | KEMET Corporation | R60DF4330AA6AK vs R60DF4330JH6AK |
60DF4330CK6AK | Film Capacitor, | KEMET Corporation | R60DF4330AA6AK vs 60DF4330CK6AK |
60DF4330DQ6AK | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 3.3uF, 5124, | KEMET Corporation | R60DF4330AA6AK vs 60DF4330DQ6AK |
R60DF4330GY6AK | Film Capacitor, | KEMET Corporation | R60DF4330AA6AK vs R60DF4330GY6AK |
60DF4330Z36AK | Film Capacitor, | KEMET Corporation | R60DF4330AA6AK vs 60DF4330Z36AK |
60DF4330JC6AK | Film Capacitor, | KEMET Corporation | R60DF4330AA6AK vs 60DF4330JC6AK |
R60DF4330JB6AK | Film Capacitor, | KEMET Corporation | R60DF4330AA6AK vs R60DF4330JB6AK |
R60DF4330506AK | Film Capacitor | KEMET Corporation | R60DF4330AA6AK vs R60DF4330506AK |
R60DF4330JE6AK | Film Capacitor, | KEMET Corporation | R60DF4330AA6AK vs R60DF4330JE6AK |