Part Details for R6077VNZ4C13 by ROHM Semiconductor
Overview of R6077VNZ4C13 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R6077VNZ4C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1223
|
Newark | Mosfet, N-Ch, 600V, 77A, To-247 Rohs Compliant: Yes |Rohm R6077VNZ4C13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 595 |
|
$10.7200 / $14.0800 | Buy Now |
DISTI #
846-R6077VNZ4C13-ND
|
DigiKey | 600V 77A TO-247, PRESTOMOS WITH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1155 In Stock |
|
$7.9775 / $15.2600 | Buy Now |
DISTI #
755-R6077VNZ4C13
|
Mouser Electronics | MOSFETs TO247 650V 231A N-CH MOSFET RoHS: Compliant | 1190 |
|
$7.9800 / $13.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$8.4000 | Buy Now |
DISTI #
76845611
|
Verical | Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 600 |
|
$8.7750 / $16.0000 | Buy Now |
DISTI #
66462449
|
Verical | Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2301 | Americas - 226 |
|
$6.9789 / $7.8472 | Buy Now |
DISTI #
65656307
|
Verical | Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 80 |
|
$11.1622 / $12.1618 | Buy Now |
|
Quest Components | 244 |
|
$8.0487 / $14.6340 | Buy Now | |
DISTI #
R6077VNZ4C13
|
TTI | MOSFETs TO247 650V 231A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tube | Americas - 0 |
|
$7.9800 / $8.1400 | Buy Now |
DISTI #
R6077VNZ4C13
|
Avnet Silica | Nch 600V 42mohm Power MOSFET (Alt: R6077VNZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R6077VNZ4C13
R6077VNZ4C13 CAD Models
R6077VNZ4C13 Part Data Attributes
|
R6077VNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6077VNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor, 77A I(D), 600V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 326 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 77 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 781 W | |
Pulsed Drain Current-Max (IDM) | 231 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |