Part Details for R606550000 by Radiall
Overview of R606550000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R606550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R606550000
|
Avnet Americas | BD2(M_F) STR BKD RECEPTACLE - Bulk (Alt: R606550000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R606550000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BD2(M F) NC SP STR BH RCPT RoHS: Compliant | 0 |
|
$110.1300 / $113.9300 | Order Now |
Part Details for R606550000
R606550000 CAD Models
R606550000 Part Data Attributes
|
R606550000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R606550000
Radiall
RF Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 80 Ω | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |