Part Details for R6055VNXC7G by ROHM Semiconductor
Overview of R6055VNXC7G by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R6055VNXC7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5223
|
Newark | Mosfet, N-Ch, 600V, 23A, To-220Fm Rohs Compliant: Yes |Rohm R6055VNXC7G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$6.4500 / $9.5100 | Buy Now |
DISTI #
846-R6055VNXC7G-ND
|
DigiKey | 600V 23A TO-220FM, PRESTOMOS WIT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1013 In Stock |
|
$2.2564 / $4.3000 | Buy Now |
DISTI #
R6055VNXC7G
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 23 A, 71 Milliohms, TO-220FM, 3 Pins, Through Hole - Rail/Tube (Alt: R6055VNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$4.5604 / $5.1918 | Buy Now |
DISTI #
755-R6055VNXC7G
|
Mouser Electronics | MOSFETs TO220 650V 165A N-CH MOSFET RoHS: Compliant | 2096 |
|
$4.2100 / $4.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.6200 | Buy Now |
DISTI #
65050024
|
Verical | Trans MOSFET N-CH 600V 23A 3-Pin(3+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 100 |
|
$4.4159 / $4.9654 | Buy Now |
DISTI #
66363613
|
Verical | Trans MOSFET N-CH 600V 23A 3-Pin(3+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 90 |
|
$3.0625 / $3.6250 | Buy Now |
|
Quest Components | 80 |
|
$5.8331 / $9.4590 | Buy Now | |
DISTI #
R6055VNXC7G
|
TTI | MOSFETs TO220 650V 165A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$4.7300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$5.0800 / $9.1800 | Buy Now |
Part Details for R6055VNXC7G
R6055VNXC7G CAD Models
R6055VNXC7G Part Data Attributes
|
R6055VNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6055VNXC7G
ROHM Semiconductor
Power Field-Effect Transistor, 23A I(D), 600V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 233 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 165 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |