There are no models available for this part yet.
Overview of R603R41005000K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R603R41005000K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R603R41005000K
|
Avnet Abacus | Film Capacitor, 1 uF, 300 V, 560 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R603R41005000K) RoHS: Compliant Min Qty: 3168 Package Multiple: 288 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R603R41005000K by KEMET Corporation
Part Data Attributes for R603R41005000K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
22 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Width
|
13 mm
|
Alternate Parts for R603R41005000K
This table gives cross-reference parts and alternative options found for R603R41005000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R603R41005000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R603R4100AA0-K | Film Capacitor, Polyester, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R603R41005000K vs R603R4100AA0-K |
R603R41004000K | Film Capacitor, Polyester, 560V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | R603R41005000K vs R603R41004000K |
R603R4100AA00K | Film Capacitor, Polyester, 560V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | R603R41005000K vs R603R4100AA00K |
R603R4100CQ0-K | CAP,MET POLYESTER (MYLAR),1UF,560VDC,10% -TOL,10% +TOL | KEMET Corporation | R603R41005000K vs R603R4100CQ0-K |
R603R4100500-K | Film Capacitor, Polyester, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R603R41005000K vs R603R4100500-K |