Part Details for R603N3680CK00J by KEMET Corporation
Results Overview of R603N3680CK00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R603N3680CK00J Information
R603N3680CK00J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R603N3680CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R603N3680CK00J
|
Avnet Abacus | Film Capacitor 068 uF 300 V 560 V 5 Metallized PET Radial Box 2 Pin (Alt: R603N3680CK00J) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R603N3680CK00J
R603N3680CK00J CAD Models
R603N3680CK00J Part Data Attributes
|
R603N3680CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R603N3680CK00J
KEMET Corporation
Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 0.68uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 13 mm |
Alternate Parts for R603N3680CK00J
This table gives cross-reference parts and alternative options found for R603N3680CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R603N3680CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R603N3680AA0-J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R603N3680CK00J vs R603N3680AA0-J |
R603N3680CK0-J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R603N3680CK00J vs R603N3680CK0-J |
R603N36804000J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 0.68uF, | R603N3680CK00J vs R603N36804000J |
R603N36805000J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 0.68uF, | R603N3680CK00J vs R603N36805000J |
R603N3680400-J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R603N3680CK00J vs R603N3680400-J |
R603N3680500-J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 560V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R603N3680CK00J vs R603N3680500-J |