Part Details for R6020YNXC7G by ROHM Semiconductor
Overview of R6020YNXC7G by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6020YNXC7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1217
|
Newark | Mosfet, N-Ch, 600V, 12A, To-220Fm Rohs Compliant: Yes |Rohm R6020YNXC7G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.3900 / $1.9200 | Buy Now |
DISTI #
846-R6020YNXC7G-ND
|
DigiKey | 600V 12A TO-220FM, FAST SWITCHIN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1100 In Stock |
|
$0.7641 / $2.6300 | Buy Now |
DISTI #
755-R6020YNXC7G
|
Mouser Electronics | MOSFETs TO220 600V 12A N-CH MOSFET RoHS: Compliant | 2039 |
|
$1.5800 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.7100 | Buy Now |
DISTI #
61247495
|
Verical | Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2101 | Americas - 100 |
|
$1.8718 | Buy Now |
DISTI #
62191561
|
Verical | Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 70 |
|
$0.7875 / $1.2625 | Buy Now |
|
Quest Components | 80 |
|
$1.9960 / $3.9920 | Buy Now | |
DISTI #
R6020YNXC7G
|
TTI | MOSFETs TO220 600V 12A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.6200 / $1.6500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20-Authorized Distributor |
|
$1.9850 / $3.2800 | Buy Now |
DISTI #
C1S625902129262
|
Chip1Stop | Super Junction MOSFET PrestoMOS™ (High-speed Trr) Series RoHS: Compliant pbFree: No Container: Cut Tape | 70 |
|
$0.6300 / $1.1800 | Buy Now |
Part Details for R6020YNXC7G
R6020YNXC7G CAD Models
R6020YNXC7G Part Data Attributes
|
R6020YNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6020YNXC7G
ROHM Semiconductor
Power Field-Effect Transistor, 12A I(D), 600V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |