-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5899
|
Newark | Mosfet, N-Ch, 600V, 20A, 150Deg C, 231W, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.17Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Rohm R6020KNJTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 896 |
|
$2.2800 / $3.4900 | Buy Now |
DISTI #
R6020KNJTLCT-ND
|
DigiKey | MOSFET N-CH 600V 20A LPTS Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3499 In Stock |
|
$1.5675 / $3.3600 | Buy Now |
DISTI #
R6020KNJTL
|
Avnet Americas | Transistor MOSFET N-CH 600V 20A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: R6020KNJTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.6302 / $1.8559 | Buy Now |
DISTI #
755-R6020KNJTL
|
Mouser Electronics | MOSFET Nch 600V 20A Si MOSFET RoHS: Compliant | 1025 |
|
$1.5600 / $3.3600 | Buy Now |
|
Future Electronics | MOSFET Nch 600V 20A Si MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8500 / $1.9000 | Buy Now |
|
Quest Components | 58 |
|
$3.7620 / $5.6430 | Buy Now | |
|
Ameya Holding Limited | NCH 600V 20A POWER MOSFET Min Qty: 1 | 60-Authorized Distributor |
|
$2.5408 / $4.3193 | Buy Now |
DISTI #
R6020KNJTL
|
Avnet Asia | Transistor MOSFET N-CH 600V 20A 3-Pin TO-263S Emboss T/R (Alt: R6020KNJTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R6020KNJTL
|
Avnet Silica | Transistor MOSFET N-CH 600V 20A 3-Pin TO-263S Emboss T/R (Alt: R6020KNJTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 73 |
|
$1.8810 / $2.8580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6020KNJTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6020KNJTL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263, SC-83, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 418 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.196 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6020KNJTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6020KNJTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20N60KC3 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AC, 3 PIN | Advanced Power Technology | R6020KNJTL vs APT20N60KC3 |
STB28N65M2 | N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package | STMicroelectronics | R6020KNJTL vs STB28N65M2 |
R6020ENJTL | Power Field-Effect Transistor, 20A I(D), 600V, 0.196ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN | ROHM Semiconductor | R6020KNJTL vs R6020ENJTL |
IXKP20N60C5 | Power Field-Effect Transistor, | Littelfuse Inc | R6020KNJTL vs IXKP20N60C5 |
RJK60S5DPK-M0-T0 | 20A, 600V, 0.178ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PSG, 3 PIN | Renesas Electronics Corporation | R6020KNJTL vs RJK60S5DPK-M0-T0 |
IXKP20N60C5 | Power Field-Effect Transistor, 20A I(D), 600V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IXYS Corporation | R6020KNJTL vs IXKP20N60C5 |
IPB60R190C6XT | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | R6020KNJTL vs IPB60R190C6XT |
SPP20N60S5HKSA1 | Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | R6020KNJTL vs SPP20N60S5HKSA1 |
SIHH21N65EF-T1-GE3 | Power Field-Effect Transistor, 19.8A I(D), 650V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 8 X 8 MM, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK-4 | Vishay Intertechnologies | R6020KNJTL vs SIHH21N65EF-T1-GE3 |
TK20E60U | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | R6020KNJTL vs TK20E60U |