Part Details for R60100-2CR by Eaton Bussmann
Overview of R60100-2CR by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60100-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5378
|
Newark | Buss Fuseblock Was 1Br040 |Eaton Bussmann R60100-2CR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000560399
|
Sager | Fuse Holder 2P 600V 100A Class R Fuseblock | 0 |
|
Buy Now |