-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6A I(D), 600V, 0.936ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, SC-83, TO-263S, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7803
|
Newark | Mosfet, N-Ch, 6A, 600V, To-263S, Transistor Polarity:N Channel, Continuous Drain Current Id:6A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.72Ohm, Rds(On) Test Voltage Vgs:15V, Threshold Voltage Vgs:6V, Power Dissipation Rohs Compliant: Yes |Rohm R6006JNJGTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 85 |
|
$1.5000 | Buy Now |
DISTI #
R6006JNJGTLCT-ND
|
DigiKey | MOSFET N-CH 600V 6A LPTS Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1098 In Stock |
|
$1.0700 / $2.5500 | Buy Now |
DISTI #
R6006JNJGTL
|
Avnet Americas | Transistor MOSFET N-CH 600V 6A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: R6006JNJGTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1128 / $1.2669 | Buy Now |
DISTI #
755-R6006JNJGTL
|
Mouser Electronics | MOSFET R6006JNJ is a power MOSFET with low on-resistance and fast switching, suitable for the switching application. RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
36532651
|
Verical | Trans MOSFET N-CH 600V 6A 3-Pin(2+Tab) LPTS T/R Min Qty: 50 Package Multiple: 1 | Americas - 100 |
|
$1.2329 | Buy Now |
DISTI #
36564835
|
Verical | Trans MOSFET N-CH 600V 6A 3-Pin(2+Tab) LPTS T/R Min Qty: 50 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$1.4159 / $1.4657 | Buy Now |
DISTI #
54691080
|
Verical | Trans MOSFET N-CH 600V 6A 3-Pin(2+Tab) LPTS T/R Min Qty: 33 Package Multiple: 1 | Americas - 100 |
|
$0.4750 / $0.9663 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.7300 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6006JNJGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6006JNJGTL
ROHM Semiconductor
Power Field-Effect Transistor, 6A I(D), 600V, 0.936ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, SC-83, TO-263S, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 117 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.936 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6006JNJGTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6006JNJGTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHD6N62E-GE3 | Power Field-Effect Transistor, 6A I(D), 620V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Vishay Intertechnologies | R6006JNJGTL vs SIHD6N62E-GE3 |