Part Details for R6004 by Brady Worldwide Inc
Results Overview of R6004 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R6004 Information
R6004 by Brady Worldwide Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for R6004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3131
|
Newark | R6004 Halogen Free, 5.12" X 984/Roll Of 984 Feet |Brady R6004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$281.9900 | Buy Now |
DISTI #
2267-R6004-ND
|
DigiKey | R6004 HALOGEN FREE, 5.12" X 984' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.9900 | Buy Now |
DISTI #
71093056
|
RS | R6004 HALOGEN FREE, 5.12" X 984' | Brady R6004 RoHS: Compliant Min Qty: 1 Package Multiple: 984 Container: Reel | 0 |
|
$281.9900 | RFQ |
|
Future Electronics | 6000 Series 5.120 " x 360 ' Thermal Printer Ribbon with Black Resistant Ink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box |
0 Box |
|
$215.4100 / $226.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.8200 / $281.9900 | Buy Now |
DISTI #
10027757
|
Techni-Tool, Inc. | Brady R6004 R6000 Series Printer Ribbon, Black, Halogen Free, 5.12in x 984 ft per Roll | 0 |
|
$281.9900 | Buy Now |
DISTI #
10027757
|
TestEquity LLC | Brady R6004 R6000 Series Printer Ribbon, Black, Halogen Free, 5.12in x 984 ft per Roll | 0 |
|
$281.9900 | Buy Now |