Part Details for R6001225XXYA by Powerex Power Semiconductors
Overview of R6001225XXYA by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6001225XXYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H6088
|
Newark | Rectifier, Standard, Single, 1.2Kv, 250A, Do-205Ab, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:250A, Forward Voltage Max:1.5V, Diode Module Configuration:-, Diode Case Style:Do-205Ab, No. Of Pins:2Pins Rohs Compliant: Yes |Powerex R6001225XXYA Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |