Part Details for R6001225 by Powerex Power Semiconductors
Overview of R6001225 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R6001225
R6001225 CAD Models
R6001225 Part Data Attributes:
|
R6001225
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R6001225
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 250A, 1200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 250 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |