Part Details for R6-32X3/4 2701 by APM HEXSEAL
Results Overview of R6-32X3/4 2701 by APM HEXSEAL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R6-32X3/4 2701 Information
R6-32X3/4 2701 by APM HEXSEAL is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN27016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -25 A, 0.0273 Ω@-10 V, TSON Advance(WF), AEC-Q101 | |
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
10027011-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for R6-32X3/4 2701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335-1097-ND
|
DigiKey | MACH SCREW PAN PHILLIPS #6-32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1029 In Stock |
|
$0.3889 / $0.7400 | Buy Now |
DISTI #
608-R6-32X3/4
|
Mouser Electronics | Screws & Fasteners 6-32X3/4", Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal... more RoHS: Compliant | 875 |
|
$0.3820 / $0.6200 | Buy Now |
DISTI #
70156384
|
RS | Hardware, Phillips Pan Head Seelskrew, 3/4 Inch, 6-32 Thread Size, SS | APM Hexseal R6-32X3/4 2701 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.6900 | RFQ |