Part Details for R5S77640D300BG by Renesas Electronics Corporation
Overview of R5S77640D300BG by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for R5S77640D300BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 223 |
|
RFQ |
Part Details for R5S77640D300BG
R5S77640D300BG CAD Models
R5S77640D300BG Part Data Attributes
|
R5S77640D300BG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5S77640D300BG
Renesas Electronics Corporation
8-bit Microcontrollers (Non Promotion), FBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FBGA | |
Package Description | FBGA, BGA404,22X22,32 | |
Pin Count | 404 | |
Manufacturer Package Code | PRBG0404GA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | NO | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | SH-4A | |
Clock Frequency-Max | 32.4 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 19 mm | |
Number of I/O Lines | 77 | |
Number of Terminals | 404 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA404,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
Speed | 32.4 MHz | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |