Part Details for R5S76700B200BG by Renesas Electronics Corporation
Overview of R5S76700B200BG by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R5S76700B200BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SH7670 - 32-bit Microcontrollers RoHS: Compliant Status: Obsolete Min Qty: 1 | 2745 |
|
$33.8400 / $39.8200 | Buy Now |
Part Details for R5S76700B200BG
R5S76700B200BG CAD Models
R5S76700B200BG Part Data Attributes:
|
R5S76700B200BG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5S76700B200BG
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), FBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FBGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Manufacturer Package Code | PRBG0256GA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 100 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 17 mm | |
Number of I/O Lines | 86 | |
Number of Terminals | 256 | |
PWM Channels | YES | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |