-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2340
|
Newark | Dc-Dc Converter, 3.31A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Recom Power R5M-243.3S/SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6600 / $36.0400 | Buy Now |
DISTI #
945-R5M-243.3S/SMD-ND
|
DigiKey | 5W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 1 Lead time: 10 Weeks Container: Tube |
23 In Stock |
|
$23.2754 / $32.1600 | Buy Now |
DISTI #
919-R5M-243.3S/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W 9-36Vin 3.3Vout 1A RoHS: Compliant | 50 |
|
$23.2700 / $30.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$21.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0100 / $28.9000 | Buy Now |
DISTI #
R5M-243.3S/SMD
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 1A, SMT, R5M Min Qty: 1 | 20 |
|
$26.1800 / $32.2200 | Buy Now |
DISTI #
000000000006390226
|
Sager | Isolated DC/DC Converters - SMD 5W 9-36Vin 3.3Vout 1A Min Qty: 1 | 20 |
|
$21.2200 / $22.0500 | Buy Now |
DISTI #
C1S618500633231
|
Chip1Stop | Unclassified | 20 |
|
$27.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5M-243.3S/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R5M-243.3S/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 |