-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R5M-2415S/SMD-ND
|
DigiKey | 5W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$33.8200 | Buy Now |
DISTI #
919-R5M-2415S/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W 9-36Vin 15Vout 333mA RoHS: Compliant | 27 |
|
$28.0900 / $33.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$26.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4200 / $35.5300 | Buy Now |
DISTI #
R5M-2415S/SMD
|
TME | Converter: DC/DC, 5W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 333mA, SMT, R5M Min Qty: 1 | 20 |
|
$31.0700 / $38.2300 | Buy Now |
DISTI #
000000000006390224
|
Sager | Isolated DC/DC Converters - SMD 5W 9-36Vin 15Vout 333mA Min Qty: 1 | 20 |
|
$25.7600 / $34.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5M-2415S/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R5M-2415S/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 |